Cart

FA10750-LO2-M

LEDIL FA10750-LO2-M

image shown is a representation only

LEDIL

LENS FOR OSRAM DRAGON
Supplier: Ledil
Matchcode: FA10750-LO2-M
Rutronik No.: LEDOPT1321
Unit Pack: 144
MOQ: 288
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
432.00 $

Prices

288 1.50 $
1,008 1.25 $

Parameter

Angle
13 °
For which LED
DRAGON+
LED Manufacture
OSRAM
Diameter
21.6 mm
Height
14.6 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?