Cart

FA10642_TINA-0-PLUS-D

LEDIL FA10642_TINA-0-PLUS-D

image shown is a representation only

LEDIL

LENS FOR OSRAM DRAGON
Supplier: Ledil
Matchcode: FA10642_TINA-D
Rutronik No.: LED15572
Unit Pack: 144
MOQ: 288
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
434.88 $

Prices

288 1.51 $
1,008 1.26 $

Parameter

Angle
6 °
For which LED
DRAGON+
LED Manufacture
OSRAM
Diameter
16.1 mm
Height
10 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?