Cart

F13853_FLORENCE-Z90

LEDIL F13853_FLORENCE-Z90

image shown is a representation only

LEDIL

LENS ARRAY FOR OSRAM DURIS P5
Supplier: Ledil
Matchcode: F13853_FLORENCE-Z90
Rutronik No.: LEDOPT1239
Unit Pack: 6
MOQ: 18
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.90 $
142.20 $

Prices

18 7.90 $
1,002 6.62 $

Parameter

Angle
94 °
For which LED
DURIS P5
LED Manufacture
OSRAM
Diameter
61x286 mm
Height
8.45 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?