Cart

F13839_ANGELINA-XW-B

LEDIL F13839_ANGELINA-XW-B

image shown is a representation only

LEDIL

REFLECTOR ROUND 91° SOLERIQ E30
Supplier: Ledil
Matchcode: F13839_ANGELINA-XW-B
Rutronik No.: LEDOPT1350
Unit Pack: 55
MOQ: 110
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.21 $
463.10 $

Prices

110 4.21 $
1,045 3.53 $

Parameter

Angle
91 °
For which LED
SOLERIQ E
LED Manufacture
OSRAM
Diameter
82 mm
Height
31 mm
Material
PMMA
No.of cavities
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?