Cart

F13659_ANGELINA-S-B

LEDIL F13659_ANGELINA-S-B

image shown is a representation only

LEDIL

LENS ROUND REFLECTOR 28°
Supplier: Ledil
Matchcode: F13659_ANGELINA-S-B
Rutronik No.: LEDOPT1345
Unit Pack: 55
MOQ: 110
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.80 $
528.00 $

Prices

110 4.80 $
1,045 4.02 $

Parameter

Angle
28 °
For which LED
SOLERIQ
Diameter
82 mm
Height
31 mm
Material
PC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?