Cart

F13402_ANGELINA-W

LEDIL F13402_ANGELINA-W

image shown is a representation only

LEDIL

REFLECTOR ROUND 38° PREVALED
Supplier: Ledil
Matchcode: F13402_ANGELINA-W
Rutronik No.: LEDOPT1351
Unit Pack: 60
MOQ: 120
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.68 $
681.60 $

Prices

120 5.68 $
1,020 4.77 $

Parameter

Angle
38 °
For which LED
PREVALED
LED Manufacture
OSRAM
Diameter
82 mm
Height
31 mm
Material
PMMA
No.of cavities
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?