Cart

CS14839_HB-2X2MX-WWW

LEDIL CS14839_HB-2X2MX-WWW

image shown is a representation only

LEDIL

LENS ARRAY SQUARE
Supplier: Ledil
Matchcode: CS14839_HB-2X2MX-WWW
Rutronik No.: LEDOPT1401
Unit Pack: 52
MOQ: 52
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.47 $
336.44 $

Prices

52 6.47 $
1,040 5.43 $

Parameter

Angle
78 °
For which LED
S10
LED Manufacture
OSRAM
Diameter
90x90 mm
Height
10.7 mm
Material
PMMA
No.of cavities
7
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
90029000900
Country
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?