Cart

CS14144_STRADA-IP-2X6-ME

LEDIL CS14144_STRADA-IP-2X6-ME

image shown is a representation only

LEDIL

LENS STRADA OSRAM OSLON SQUARE
Supplier: Ledil
Matchcode: CS14144_STRADA-IP-2X6-ME
Rutronik No.: LEDOPT1330
Unit Pack: 78
MOQ: 216
package: RETANG
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.59 $
1,542.06 $

Prices

216 6.59 $
1,014 5.53 $

Parameter

For which LED
OSLON SQUA
LED Manufacture
OSRAM
Diameter
71.4X173 mm
Height
8.42 mm
Material
PMMA
No.of cavities
1
Colourmix lens
N Y/N
Self adhesive
N Y/N
Automotive
NO
Package
RETANG
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?