Cart

CP12414_LOS-M

LEDIL CP12414_LOS-M

image shown is a representation only

LEDIL

LENS FOR OSRAM OSLON SSL 150
Supplier: Ledil
Matchcode: CP12414_LOS-M
Rutronik No.: LEDOPT1329
Unit Pack: 112
MOQ: 336
package: ROUND
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
440.16 $

Prices

336 1.31 $
1,008 1.10 $

Parameter

Angle
22 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
21.6 mm
Height
14.3 mm
Material
PMMA
No.of cavities
1
Colourmix lens
N Y/N
Self adhesive
N Y/N
Automotive
NO
Package
ROUND
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?