Cart

CA12889_STRADA-SQ-T-DWC

LEDIL

LENS STRADA SQ-T-DWC FOR LUXEON
Supplier: Ledil
Matchcode: CA12889_STRADA-SQ-T-DWC
Rutronik No.: LEDOPT1403
Unit Pack: 98
MOQ: 294
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
588.00 $

Prices

294 2.00 $
1,078 1.67 $

Parameter

Angle
73 °
For which LED
LUXEON
LED Manufacture
OSRAM
Diameter
25,0x25,0 mm
Height
8.15 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
90029000900
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?