Cart

CA12079_HEIDI-W2

LEDIL CA12079_HEIDI-W2

image shown is a representation only

LEDIL

LENS OSRAM OSLON SSL 80 21,6MM
Supplier: Ledil
Matchcode: CA12079_HEIDI-W2
Rutronik No.: LEDOPT1128
Unit Pack: 204
MOQ: 204
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
314.16 $

Prices

204 1.54 $
1,020 1.29 $

Parameter

Angle
49 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
21.6 mm
Height
11.50 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?