Cart

CA12012_LAURA-0-PIN

LEDIL CA12012_LAURA-0-PIN

image shown is a representation only

LEDIL

ASSEMBLY LENSE FOR OSRAM LED
Supplier: Ledil
Matchcode: CA12012_LAURA-O-PIN
Rutronik No.: LEDOPT1180
Unit Pack: 180
MOQ: 360
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
568.80 $

Prices

360 1.58 $
1,080 1.33 $

Parameter

Angle
41+14 °
For which LED
SFH4715S
LED Manufacture
OSRAM
Diameter
21.6 mm
Height
13.1 mm
Material
PMMA
No.of cavities
1
Self adhesive
YES Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?