Cart

CA11638_LR2-D

LEDIL

LENS WITH HOLDER FOR LUXEON REB
Supplier: Ledil
Matchcode: CA11638_LR2-D
Rutronik No.: LEDOPT1097
Unit Pack: 336
MOQ: 336
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
517.44 $

Prices

336 1.54 $
1,008 1.30 $

Parameter

Angle
11 °
For which LED
REBEL
LED Manufacture
LUXEON
Diameter
21.6 mm
Height
14.3 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?