Cart

CA11388_EMILY-M

LEDIL CA11388_EMILY-M

image shown is a representation only

LEDIL

LENS EMILY
Supplier: Ledil
Matchcode: CA11388_EMILY-M
Rutronik No.: LEDOPT1393
Unit Pack: 130
MOQ: 260
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
436.80 $

Prices

260 1.68 $
1,040 1.41 $

Parameter

Angle
Medium °
For which LED
OSLON
LED Manufacture
OSRAM
Diameter
26 mm
Height
15.15 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
90029000900
Country
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?