Cart

CA11264_HEIDI-D

LEDIL CA11264_HEIDI-D

image shown is a representation only

LEDIL

LENS OSRAM OSLON SSL 80 7°
Supplier: Ledil
Matchcode: CA11264_HEIDI-D
Rutronik No.: LEDOPT1281
Unit Pack: 204
MOQ: 204
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.63 $
332.52 $

Prices

204 1.63 $
1,020 1.37 $

Parameter

Angle
7 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
21.6 mm
Height
11.70 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?