Cart

CA10927_STRADA-B

LEDIL CA10927_STRADA-B

image shown is a representation only

LEDIL

LENS STRADA-B ASSEMBLY 116°+44°
Supplier: Ledil
Matchcode: CA10927_STRADA-B
Rutronik No.: LEDOPT1346
Unit Pack: 240
MOQ: 240
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
458.40 $

Prices

240 1.91 $
1,200 1.60 $

Parameter

Angle
116+44 °
For which LED
XP-E
LED Manufacture
CREE
Diameter
19,6+15,5 mm
Height
5.2 mm
Material
PMMA
No.of cavities
1
Colourmix lens
N Y/N
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?