Cart

C14896_STRADA-2X2-PXL

LEDIL C14896_STRADA-2X2-PXL

image shown is a representation only

LEDIL

LENS STRADA FOR OSLON SQUARE PC
Supplier: Ledil
Matchcode: C14896_STRADA-2X2-PXL
Rutronik No.: LEDOPT1390
Unit Pack: 1
MOQ: 160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
339.20 $

Prices

160 2.12 $
1,000 1.77 $

Parameter

Angle
130 °
For which LED
OSLON SQUA
LED Manufacture
OSRAM
Diameter
50x50 mm
Height
8 mm
Material
PMMA
No.of cavities
4
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
90029000900
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?