Cart

C14519_FLORENCE-1R_SHD

LEDIL

LENS FLORENCE ACCESSORY MOUNT
Supplier: Ledil
Matchcode: C14519_FLORENCE-1R-SHD
Rutronik No.: LEDOPT1338
Unit Pack: 15
MOQ: 45
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
49.05 $

Prices

45 1.09 $
1,005 0.91 $

Parameter

For which LED
OSLON SSL
LED Manufacture
LELDIL
Diameter
285,4x23,5 mm
Height
9.9 mm
Material
ABS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?