Cart

C14116_STRADA-2X2-PX

LEDIL C14116_STRADA-2X2-PX

image shown is a representation only

LEDIL

LENS STRADA FOR OSLON SSL 80
Supplier: Ledil
Matchcode: C14116_STRADA-2X2-PX
Rutronik No.: LEDOPT1354
Unit Pack: 160
MOQ: 160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
310.40 $

Prices

160 1.94 $
1,120 1.62 $

Parameter

For which LED
OSLON SSL
LED Manufacture
LELDIL
Diameter
50x50 mm
Height
8 mm
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?