Cart

C13805_STRADA-2X2-T4

LEDIL C13805_STRADA-2X2-T4

image shown is a representation only

LEDIL

LENS STRADA CREE/PHILLIPS LED
Supplier: Ledil
Matchcode: C13805_STRADA-2X2-T4
Rutronik No.: LEDOPT1283
Unit Pack: 160
MOQ: 160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.17 $
347.20 $

Prices

160 2.17 $
1,120 1.82 $

Parameter

Angle
20 °
Diameter
50x50 mm
Height
7.7 mm
Material
PMMA
No.of cavities
4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?