Cart

C13413_ANNA-40-7-WW

LEDIL C13413_ANNA-40-7-WW

image shown is a representation only

LEDIL

LENS ARRAY ROUND 45°
Supplier: Ledil
Matchcode: C13413_ANNA-40-7-WW
Rutronik No.: LEDOPT1340
Unit Pack: 40
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
276.00 $

Prices

120 2.30 $
1,000 1.93 $

Parameter

Angle
45 °
For which LED
OSLON SQUA
LED Manufacture
SAMSUNG
Diameter
39.9 mm
Height
13 mm
Material
PMMA
No.of cavities
7
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?