Cart

C13300_STRADA-2X2-T2

LEDIL C13300_STRADA-2X2-T2

image shown is a representation only

LEDIL

LENS ARRAY SQUARE
Supplier: Ledil
Matchcode: C13300_STRADA-2X2-T2
Rutronik No.: LEDOPT1426
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
2.07 $
2.07 $

Prices

1 2.07 $
320 1.99 $
480 1.96 $
800 1.88 $
1,120 1.81 $

Parameter

Height
8.3 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
90029000900
Country
United Kingdom
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?