Cart

C13299_STRADA-2X2-ME

LEDIL C13299_STRADA-2X2-ME

image shown is a representation only

LEDIL

LENS STRADA FOR OSRAM DRAGON
Supplier: Ledil
Matchcode: C13299_STRADA-2X2-ME
Rutronik No.: LEDOPT1174
Unit Pack: 160
MOQ: 160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
308.80 $

Prices

160 1.93 $
1,120 1.62 $

Parameter

For which LED
Gol.Dragon
LED Manufacture
OSRAM
Diameter
50+50 mm
Height
7.7 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?