Cart

C13140_STRADA-T-6X1-DWC

LEDIL C13140_STRADA-T-6X1-DWC

image shown is a representation only

LEDIL

LENS STRADA FOR OSLON SQUARE PC
Supplier: Ledil
Matchcode: C13140_STRADA-T-6X1-DWC
Rutronik No.: LEDOPT1323
Unit Pack: 26
MOQ: 104
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.27 $
548.08 $

Prices

104 5.27 $
1,014 4.42 $

Parameter

For which LED
OSLON SQUA
LED Manufacture
OSRAM
Diameter
119,8X25,2 mm
Height
5.6 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?