Cart

C12362-STRADA-2X2-DWC

LEDIL C12362-STRADA-2X2-DWC

image shown is a representation only

LEDIL

LENS STRADA XM-L
Supplier: Ledil
Matchcode: C12362-STRADA-2X2-DWC
Rutronik No.: LEDOPT1154
Unit Pack: 160
MOQ: 160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
300.80 $

Prices

160 1.88 $
1,120 1.58 $

Parameter

For which LED
XM-L
Diameter
50 mm
Height
6 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?