Cart

C12289_ANNA-40-7-M2

LEDIL C12289_ANNA-40-7-M2

image shown is a representation only

LEDIL

LENS ARRAY ROUND
Supplier: Ledil
Matchcode: C12289_ANNA-40-7-M2
Rutronik No.: LEDOPT1299
Unit Pack: 40
MOQ: 120
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.45 $
294.00 $

Prices

120 2.45 $
1,000 2.06 $

Parameter

Angle
25 °
For which LED
OSLON SQAR
LED Manufacture
OSRAM
Diameter
40 mm
Height
10.7 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?