Cart

C11544_SATU_W

LEDIL C11544_SATU_W

image shown is a representation only

LEDIL

LENS ARRAY FOR OSLON SSL 80
Supplier: Ledil
Matchcode: C11544_SATU_W
Rutronik No.: LEDOPT1191
Unit Pack: 120
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
186.00 $

Prices

120 1.55 $
1,080 1.30 $

Parameter

Angle
32 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
21.8 mm
Height
8.9 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?