Cart

C10756_CUTE-3-W

LEDIL C10756_CUTE-3-W

image shown is a representation only

LEDIL

LENS ARRAY 35 MM DIAMETER 3LEDS
Supplier: Ledil
Matchcode: C10756_CUTE-3-W
Rutronik No.: LEDOPT1347
Unit Pack: 45
MOQ: 90
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
213.30 $

Prices

90 2.37 $
1,035 1.99 $

Parameter

Angle
42 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
35 mm
Height
15 mm
Material
PMMA
No.of cavities
3
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?