Cart

3024138

LASERCOMPO 3024138

image shown is a representation only

LASERCOMPO

Laser Diode 650NM 7mW 5,6mm APC
Supplier: Laser Components
Matchcode: ADL-65075TA4
Rutronik No.: IR7158
Unit Pack: 1
MOQ: 100
package: TO56
Packaging: TRAY
On request
3.60 $
360.00 $

Prices

100 3.60 $
200 3.52 $
300 3.44 $
400 3.32 $
500 3.21 $

Parameter

Case type
LASER
Wavelength
650 nm
P(out)
0.007 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
9 x 29 Degree
Automotive
NO
LD I(on)
25 mA
MD I(on)
35 mA
Leadfree Defin.
4
Reverse voltage
2 V
Reverse voltage
6 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?