Cart

3011308

LASERCOMPO 3011308

image shown is a representation only

LASERCOMPO

Laser Module 650NM 1mW 3mm Lead
Supplier: Laser Components
Matchcode: LC-LMD-650-07-01-A-C
Rutronik No.: IR7149
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: TRAY
On request
13.47 $
1,347.00 $

Prices

100 13.47 $
200 12.84 $

Laser Module 650NM 1mW 3mm Lead Description


  •  LC LMD series  new low cost laser modules into the OEM market.

  • Smallest modules consist of the laser diode, drive electronics, and optics all in a metal housing

  • Operated voltage 3 VDC

  • High Quality glass or plastic lens

  • Adjustable Focus option

  • Integrated APC (automatic power control) inside

  • integrated APC (automatic power control) electronics

  • low current consumption

  • Surge current protection

    Applications:


  • Laser-based scanner for capturing barcodes

  • Diagnosis, wound or pain treatment

  • Laser Levels

  • Laser marking systems

  • Robotics

  •  Disco events

  • When mounting tools

  • 3D scanning


Parameter

Case type
LASER
Wavelength
655 nm
P(out)
0.001 W
SMD/THT
THT
Package
MODULE
Packaging
TRAY
Automotive
NO
LD I(on)
15 mA
MD I(on)
15 mA
Leadfree Defin.
4
Reverse voltage
2.5 V
Reverse voltage
2.5 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?