Cart

2008368

LASERCOMPO 2008368

image shown is a representation only

LASERCOMPO

Laser Diode 650NM 7mW 5,6mm APC
Supplier: Laser Components
Matchcode: ADL-65075TL
Rutronik No.: IR7159
Unit Pack: 1
MOQ: 1
package: TO56
Packaging: TRAY
In Stock
3.62 $
3.62 $

Prices

1 3.62 $
200 3.54 $
300 3.46 $
400 3.34 $
500 3.23 $

Parameter

Case type
LASER
Wavelength
650 nm
P(out)
0.007 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
9 x 28 Degree
Automotive
NO
LD I(on)
20 mA
MD I(on)
27 mA
Leadfree Defin.
4
Reverse voltage
2 V
Reverse voltage
30 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?