- Home
- Tantalum Capacitors
- KYOCERA AVX Tantalum Capacitors
image shown is a representation only

TC 330uF 2,5V 20% Case B 35mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC330U2,5VBPOLY
Rutronik No.:
KTA7518
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
- C(N)
-
330µ F
- U(N)
-
2.5 V
- Case code
-
B
- ESR
-
0.035 Ohm
- Tolerance
-
20 %
- Automotive
-
NO
- Leakage current
-
82.5 µA
- T(A)min
-
-55 °C
- T(A)max
-
105 °C
- EIA code
-
3528
- Dissip.factor
-
0.08
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
25 °C
- Dielectric
-
POLYMER
- Length
-
3.5 mm
- Width
-
2.8 mm
- Height
-
1.9 mm
- Range
-
LOWESR
- Style
-
CHIP
- Notes
-
DRYPACK
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 330uF 2,5V 20% Case B...
Packaging:
REEL BLI
TC 330uF 2,5V 20% Case C...
Packaging:
REEL BLI
TC 330uF 2,5V 20% Case D2E...
Packaging:
REEL BLI
TC 330uF 2,5V 20% Case V...
Packaging:
REEL BLI
TC 330uF 10V 20% Case D4...
Packaging:
REEL BLI
TC 330uF 10V 20% Case Y 35mOhm
Packaging:
REEL BLI
TC 330uF 10V 20% Case Y 35mOhm
Packaging:
REEL BLI
TC 330uF 10V 20% Case D4...
Packaging:
REEL BLI
TC 330uF 10V 20% Case X 5mOhm
Packaging:
REEL BLI
TC 330uF 6,3V 20% Case D...
Packaging:
REEL BLI
Previous
Next