Cart

ST2012SB32768E0HPWBB

KYOCERA

ST2012SB OBSOLETE LTB:31March20
Supplier: Kyocera
Matchcode: Q32,768 KHZ ST2012SB
Rutronik No.: QUARZ6714
Unit Pack: 3000
MOQ: 3000
package: ST2012SB
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2020
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
80000 Ohm
Load capacity
9 pF
Type
SMD
Height
0.6 mm
Width/ Diameter
1.2 mm
Length
2 mm
Automotive
NO
Package
ST2012SB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?