CX2016DB38400D0FLJCC

image shown is a representation only
Supplier: KYOCERA
Matchcode: Q38,400000 MHZ CX2016DB
Rutronik No.: QUARZ7485
Unit Pack: 3000
MOQ: 3000
package: CX2016DB
Packaging: REEL
Parameter
- Frequency
- 38.4 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -30+85 °C
- Stabil./ Temp.
- +/-15 ppm
- Load capacity
- 8 pF
- Height
- 0.4 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 60 Ohm
- Automotive
- NO
- Package
- CX2016DB
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 130 weeks