Cart

CX2016DB32000D0WZRC1

KYOCERA CX2016DB32000D0WZRC1

image shown is a representation only

KYOCERA

CX2016DB 32,000000M 8pF
Supplier: Kyocera
Matchcode: Q32,000000 MHZ CX2016DB
Rutronik No.: QUARZ6720
Unit Pack: 1000
MOQ: 1000
package: CX2016DB
Packaging: REEL
In Stock
On request
On request

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-40total ppm
Temp.range
-25+75 °C
Load capacity
8 pF
Height
0.4 mm
Width
2 mm
Length
1.6 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
CX2016DB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?