Cart

248040002001829+

KYOCERA

02P 1MM PLUG HOLDER SMD
Supplier: KYOCERA Corporation
Matchcode: 248040002001829+
Rutronik No.: COREC39969
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
In Stock
0.439 $
4,390.00 $

Prices

10,000 0.439 $
20,000 0.3341 $

Parameter

No.of contacts
02
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
_OTHERS
Orientation
_OTHERS
Series
8040
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?