Cart

24 5046 100 600 829+

KYOCERA

100P PLUG W METAL TAB&VAKUUM TA
Supplier: KYOCERA Corporation
Matchcode: 245046100600829+
Rutronik No.: COREC36158
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
2.31 $
2,310.00 $

Prices

1,000 2.31 $
2,000 2.24 $

Parameter

No.of contacts
100
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
OTHER
Contact plating
COPPER
Orientation
0
Series
5046
Family
PLUG WEDGE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?