Cart

145738009220859+

KYOCERA

09P SMT CONNECTOR FOR SMD I/O
Supplier: KYOCERA Corporation
Matchcode: 145738009220859+
Rutronik No.: COREC20711
Unit Pack: 250
MOQ: 250
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2019
5.11 $
1,277.50 $

Prices

250 5.11 $
500 4.77 $
750 4.60 $
1,250 4.20 $
1,500 3.89 $
Article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
0.50 A
Series
14573
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?