Cart

086224020001800+

KYOCERA

20P ZIF SMT TOP CONTACT 90°
Supplier: KYOCERA Corporation
Matchcode: 086224020001800+
Rutronik No.: COREC21308
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.1019 $
1,101.90 $

Prices

1,000 1.1019 $
2,000 1.0284 $
3,000 0.9917 $
4,000 0.906 $
5,000 0.8387 $

Parameter

No.of contacts
20
Contact pitch
1.00 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Series
86224
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?