Cart

08 6222 026 101 829+

KYOCERA

26P SMT CONTACT FEMALE RA
Supplier: KYOCERA Corporation
Matchcode: 086222026101829+
Rutronik No.: COREC38048
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.33 $
2,660.00 $

Prices

2,000 1.33 $
4,000 1.24 $
6,000 1.0942 $

Parameter

No.of contacts
26
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
RIGHTANGLE
Series
6222
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?