- Home
- Electromechanical Components
- Connectors
- KYOCERA AVX Connectors
10P FFC/FPC ZIF 90° 0,50MM SMT
Supplier:
KYOCERA AVX
Matchcode:
046288020000846+
Rutronik No.:
CONN6437
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
- No.of contacts
-
10
- Contact pitch
-
0.50 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.50 A
- Voltage rating
-
50 V
- Series
-
04-6288
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
FFC/FPC
- Brand
-
ZIF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P FFC/FPC ZIF 90° 0,50MM SMT
Packaging:
REEL
Topseller
10P FFC CONNECTOR 0.50MM SMT
Packaging:
REEL
10P FFC CONN BACKFLIP 0,50MM
Packaging:
REEL
10P FFC/FPC CONNECTOR SMT GOLD
Packaging:
REEL
Topseller
10P FFC/FPC 0,50MM SMT STR
package:
1200
Packaging:
REEL
10P FPC 0,5MM VLL CONNECTOR
Packaging:
REEL
10P FFC/FPC CONNEC SMT NON ZIF
Packaging:
REEL
10P CONNECTOR FFC/FPC RA SMT
Packaging:
REEL
10P FPC/FFC CONN. ZIF 0.5mm...
Packaging:
REEL
10P ZIF FPC FFC CONNECTOR R/A
Packaging:
BULK
Previous
Next