046288016000846+
16P FFC/FPC ZIF 90° 0,50MM SMT
Supplier: KYOCERA AVX
Matchcode: 046288016000846+
Rutronik No.: CONN3557
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
Parameter
- No.of contacts
- 16
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 04-6288
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- BOTTOM CON
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks