Cart

04 6288 012 000 846+

KYOCERA

12P 0.5MM PITCH ZIF R/A SMT
Supplier: KYOCERA Corporation
Matchcode: 046288012000846+
Rutronik No.: COREC26983
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.7682 $
1,536.40 $

Prices

2,000 0.7682 $
4,000 0.7169 $
6,000 0.6316 $

Parameter

No.of contacts
12
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Current rating
0.40 A
Series
6288
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?