Cart

04 6240 054 005 800+

KYOCERA

54P FPC FFC ZIF 0,5MM PITCH R/A
Supplier:
Matchcode: 046240054005800+
Rutronik No.: COREC40055
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
54
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Series
6240
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?