Cart

04 6238 018 410 846+

KYOCERA

18P FFC/FPC CONN. RA SMT
Supplier: KYOCERA Corporation
Matchcode: 046238018410846+
Rutronik No.: COREC39699
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.30 $
2,600.00 $

Prices

2,000 1.30 $
4,000 1.22 $
6,000 1.0708 $

Parameter

No.of contacts
18
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
6238
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?