Cart

04 5036 006 201 862+

KYOCERA

06P CONNECTOR SIM CARD W/O BOSS
Supplier: KYOCERA Corporation
Matchcode: 045036006201862
Rutronik No.: CONIO1143
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
3.28 $
1,640.00 $

Prices

500 3.28 $
1,000 3.07 $
1,500 2.95 $
2,000 2.50 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
50
Family
SIM CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?