Cart

008283061200000+

KYOCERA 008283061200000+

image shown is a representation only

KYOCERA

06P PINHEADER MINI-ELMEC
Supplier: Kyocera
Matchcode: 008283061200000+
Rutronik No.: COREC21093
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.00 A
Voltage rating
125 V
Series
8283
AWG
28 TO 26
Feature funct.
Shrouded
Family
Pin Header
Brand
Mini Elmec
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?