Cart

008283031200000+

KYOCERA 008283031200000+

image shown is a representation only

KYOCERA

03P PINHEADER MINI-ELMEC
Supplier: Kyocera
Matchcode: 008283031200000+
Rutronik No.: COREC21092
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Best Choice
In Stock
On request
On request

Parameter

No.of contacts
03
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.00 A
Voltage rating
125 V
Series
8283
AWG
28 TO 20
Feature funct.
Shrouded
Family
Pin Header
Brand
Mini Elmec
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?