Cart

008263041200000+

KYOCERA

00 8263 0412 00 000
Supplier: KYOCERA Corporation
Matchcode: 008263041200000+
Rutronik No.: COREC15045
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.21 $
210.00 $

Prices

1,000 0.21 $
2,000 0.2019 $
3,000 0.1987 $
5,000 0.1906 $
9,000 0.1842 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
00826
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?