Cart

006208500022000+

KYOCERA 006208500022000+

image shown is a representation only

KYOCERA

22P FFC/FPC ZIF STR 1,00MM SMT
Supplier: Kyocera
Matchcode: 006208500022000+
Rutronik No.: COREC18634
Unit Pack: 1200
MOQ: 3600
Packaging: TRAY
On request
1.1035 $
3,972.60 $

Prices

3,600 1.1035 $
7,200 1.0228 $

Parameter

No.of contacts
22
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-30 TO 85 °C
Current rating
1.00 A
Voltage rating
50 V
Series
6208
Feature funct.
SINGLE CON
Family
CONN SKT
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?